HBAT-540B-TR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 4.017
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 8.580
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.405
Unit Price: 0,44000 €
Datasheet
RF Diode Schottky - Single 30V 430 mA 825 mW SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBAT-540B-TR2G

DigiKey Part Number
HBAT-540B-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HBAT-540B-TR2G
Description
DIODE SCHOTTKY 30V 825MW SOT323
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 430 mA 825 mW SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
430 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
825 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable