Similar
Similar
Similar
Similar

HBAT-5400-TR2G | |
|---|---|
DigiKey Part Number | HBAT-5400-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBAT-5400-TR2G |
Description | DIODE SCHOTTKY 30V 250MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 220 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 220 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |





