Similar
Similar
Similar
Similar

HBAT-5400-BLKG | |
|---|---|
DigiKey Part Number | HBAT-5400-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | HBAT-5400-BLKG |
Description | DIODE SCHOTTKY 30V 250MW SOT23-3 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 220 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Max 220 mA |
Manufacturer Broadcom Limited | Power Dissipation (Max) 250 mW |
Series | Operating Temperature 150°C (TJ) |
Packaging Bulk | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Obsolete | Supplier Device Package SOT-23-3 |
Diode Type Schottky - Single | Base Product Number |
Voltage - Peak Reverse (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54,215 | Nexperia USA Inc. | 65 | 1727-2900-1-ND | 0,10000 € | Similar |
| BAT54,235 | Nexperia USA Inc. | 0 | 1727-6381-1-ND | 0,10000 € | Similar |
| BAT54E6327HTSA1 | Infineon Technologies | 23.834 | BAT54E6327HTSA1CT-ND | 0,25000 € | Similar |
| BAT54LT1G | onsemi | 620.792 | BAT54LT1GOSCT-ND | 0,12000 € | Similar |
| BAT54Q-13 | Diodes Incorporated | 10.000 | 31-BAT54Q-13CT-ND | 0,21000 € | Similar |





