
CSMW-LWG0-NSTDE | |
|---|---|
DigiKey Part Number | 516-CSMW-LWG0-NSTDETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSMW-LWG0-NSTDE |
Description | LED CSMW-LWG0 WHT 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting CSMW-LWG0-NxxxE White, Cool 5000K 3.22V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | Current - Max 240mA |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1113 (2835 Metric) |
CCT (K) 5000K | Supplier Device Package 2835 |
Flux @ 25°C, Current - Test 59lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Current - Test 150mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 3.22V | Thermal Resistance of Package 47°C/W |
Lumens/Watt @ Current - Test 122 lm/W | Base Product Number |
CRI (Color Rendering Index) 80 (Typ) |

