MFR Recommended

CSMW-LWG0-NSTAE | |
|---|---|
DigiKey Part Number | 516-CSMW-LWG0-NSTAETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSMW-LWG0-NSTAE |
Description | LED CSMW-LWG0 WHT 8000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting CSMW-LWG0-NxxxE White, Cool 8000K 3.22V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 8000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.22V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 47°C/W | |
Base Product Number |

