Image for CSMW-LWG0-NS0GE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMW-LWG0-NS0GE

DigiKey Part Number
516-CSMW-LWG0-NS0GETR-ND - Tape & Reel (TR)
516-CSMW-LWG0-NS0GECT-ND - Cut Tape (CT)
516-CSMW-LWG0-NS0GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMW-LWG0-NS0GE
Description
LED 2835 0.5W WHITE 3700K SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Lighting CSMW-LWG0-NxxxE White, Warm 3500K 3.22V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
58lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.22V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
240mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
47°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,39400 €3,94 €
1000,28540 €28,54 €
5000,23668 €118,34 €
1.0000,22068 €220,68 €
2.0000,20710 €414,20 €
5.0000,19224 €961,20 €
10.0000,18297 €1.829,70 €
25.0000,17286 €4.321,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,16125 €16.125,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €