
CSMW-LWG0-NR0JE | |
|---|---|
DigiKey Part Number | 516-CSMW-LWG0-NR0JETR-ND - Tape & Reel (TR) 516-CSMW-LWG0-NR0JECT-ND - Cut Tape (CT) 516-CSMW-LWG0-NR0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMW-LWG0-NR0JE |
Description | LED 2835 0.5W WHITE 2700K SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting CSMW-LWG0-NxxxE White, Warm 2700K 3.22V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 240mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 58lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 150mA | Thermal Resistance of Package 47°C/W |
Voltage - Forward (Vf) (Typ) 3.22V | Base Product Number |
Lumens/Watt @ Current - Test 120 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,29440 € | 29,44 € |
| 500 | 0,24450 € | 122,25 € |
| 1.000 | 0,22813 € | 228,13 € |
| 2.000 | 0,21422 € | 428,44 € |
| 5.000 | 0,19900 € | 995,00 € |
| 10.000 | 0,18951 € | 1.895,10 € |
| 25.000 | 0,17945 € | 4.486,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,16727 € | 16.727,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

