Image for CSMW-LWG0-NR0HE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMW-LWG0-NR0HE

DigiKey Part Number
516-CSMW-LWG0-NR0HETR-ND - Tape & Reel (TR)
516-CSMW-LWG0-NR0HECT-ND - Cut Tape (CT)
516-CSMW-LWG0-NR0HEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMW-LWG0-NR0HE
Description
LED 2835 0.5W WHITE 3000K SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Lighting CSMW-LWG0-NxxxE White, Warm 3000K 3.22V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
58lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.22V
Lumens/Watt @ Current - Test
120 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
240mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
47°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,38900 €3,89 €
1000,28180 €28,18 €
5000,23374 €116,87 €
1.0000,21794 €217,94 €
2.0000,20453 €409,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19314 €772,56 €
8.0000,18348 €1.467,84 €
12.0000,17853 €2.142,36 €
20.0000,17295 €3.459,00 €
28.0000,16963 €4.749,64 €
40.0000,16639 €6.655,60 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €