
CSMW-LA00-AVX0E | |
|---|---|
DigiKey Part Number | 516-CSMW-LA00-AVX0ETR-ND - Tape & Reel (TR) 516-CSMW-LA00-AVX0ECT-ND - Cut Tape (CT) 516-CSMW-LA00-AVX0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMW-LA00-AVX0E |
Description | LED AMBER 0.5W 2835 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color CSMW-Lx00 Amber 590nm (585nm ~ 597nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 32lm (29lm ~ 38lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
Wavelength 590nm (585nm ~ 597nm) | Supplier Device Package 1411 |
Current - Test 150mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.4V | Height - Seated (Max) 0.035" (0.90mm) |
Lumens/Watt @ Current - Test 89 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,58140 € | 29,07 € |
| 100 | 0,56150 € | 56,15 € |
| 250 | 0,53620 € | 134,05 € |
| 500 | 0,51782 € | 258,91 € |
| 1.000 | 0,50007 € | 500,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46634 € | 1.865,36 € |
| 8.000 | 0,45031 € | 3.602,48 € |
| 12.000 | 0,44119 € | 5.294,28 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

