
CSMW-LA00-AVX0E | |
|---|---|
DigiKey Part Number | 516-CSMW-LA00-AVX0ETR-ND - Tape & Reel (TR) 516-CSMW-LA00-AVX0ECT-ND - Cut Tape (CT) 516-CSMW-LA00-AVX0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMW-LA00-AVX0E |
Description | LED AMBER 0.5W 2835 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color CSMW-Lx00 Amber 590nm (585nm ~ 597nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 597nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 32lm (29lm ~ 38lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,44600 € | 44,60 € |
| 250 | 0,42588 € | 106,47 € |
| 500 | 0,41130 € | 205,65 € |
| 1.000 | 0,39720 € | 397,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37041 € | 1.481,64 € |
| 8.000 | 0,35769 € | 2.861,52 € |
| 12.000 | 0,35044 € | 4.205,28 € |
| 20.000 | 0,34152 € | 6.830,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

