
CSMM-CWG3-NX7B2 | |
|---|---|
DigiKey Part Number | 516-CSMM-CWG3-NX7B2TR-ND - Tape & Reel (TR) 516-CSMM-CWG3-NX7B2CT-ND - Cut Tape (CT) 516-CSMM-CWG3-NX7B2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSMM-CWG3-NX7B2 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.77V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.77V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,20420 € | 102,10 € |
| 1.000 | 0,19004 € | 190,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17799 € | 355,98 € |
| 4.000 | 0,16776 € | 671,04 € |
| 6.000 | 0,16252 € | 975,12 € |
| 10.000 | 0,15659 € | 1.565,90 € |
| 14.000 | 0,15306 € | 2.142,84 € |
| 20.000 | 0,14962 € | 2.992,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

