
CNY17-3-500E | |
|---|---|
DigiKey Part Number | 516-3205-2-ND - Tape & Reel (TR) 516-3205-1-ND - Cut Tape (CT) 516-3205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3-500E |
Description | OPTOISO 5KV TRANS W/BASE 6DIP GW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,31200 € | 31,20 € |
| 500 | 0,25980 € | 129,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24268 € | 242,68 € |
| 2.000 | 0,22814 € | 456,28 € |
| 3.000 | 0,22067 € | 662,01 € |
| 5.000 | 0,21223 € | 1.061,15 € |
| 7.000 | 0,20721 € | 1.450,47 € |
| 10.000 | 0,20231 € | 2.023,10 € |
| 25.000 | 0,19150 € | 4.787,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


