
BCM957416A4160C | |
|---|---|
DigiKey Part Number | BCM957416A4160C-ND |
Manufacturer | |
Manufacturer Product Number | BCM957416A4160C |
Description | EVAL BOARD FOR BCM957416 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BCM957416 - PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | BCM957416 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,84000 € | 321,84 € |
| Unit Price without VAT: | 321,84000 € |
|---|---|
| Unit Price with VAT: | 382,98960 € |

