
BCM957414N4140C | |
|---|---|
DigiKey Part Number | 516-BCM957414N4140C-ND |
Manufacturer | |
Manufacturer Product Number | BCM957414N4140C |
Description | N225P WH 2 X 25G OCP 3.0 GENERIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | PCI | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V, 12V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,08000 € | 509,08 € |
| Unit Price without VAT: | 509,08000 € |
|---|---|
| Unit Price with VAT: | 605,80520 € |

