
BCM89820A2BFBGT | |
|---|---|
DigiKey Part Number | 516-BCM89820A2BFBGT-ND |
Manufacturer | |
Manufacturer Product Number | BCM89820A2BFBGT |
Description | AUTOMOTIVE BROADR-REACH PHY WITH |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet |
Category | Protocol Ethernet |
Manufacturer Broadcom Limited | Number of Drivers/Receivers 1/1 |
Packaging Bulk | Data Rate 100Mbps |
Part Status Obsolete | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |

