MFR Recommended

BCM84848A1KFSBLG | |
|---|---|
DigiKey Part Number | 516-BCM84848A1KFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84848A1KFSBLG |
Description | IC TRANSCEIVER 4/4 484FBGA |
Customer Reference | |
Detailed Description | 4/4 Transceiver Ethernet, IEEE 802.3 484-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | 100Mbps, 1Gbps, 10Gbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 147,58486 € | 61.985,64 € |
| Unit Price without VAT: | 147,58486 € |
|---|---|
| Unit Price with VAT: | 175,62598 € |

