
BCM84846A1KFSBLG | |
|---|---|
DigiKey Part Number | 516-BCM84846A1KFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84846A1KFSBLG |
Description | IC TRANSCEIVER 2/2 400FBGA 21X21 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet, IEEE 802.3 400 FBGA 21x21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 100Mbps, 1Gbps, 10Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-BGA | |
Supplier Device Package | 400 FBGA 21x21 | |
Base Product Number |

