
BCM82790BIFSBG | |
|---|---|
DigiKey Part Number | 516-BCM82790BIFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM82790BIFSBG |
Description | I TEMP 100 GEARBOX FOR CR4/SR4/L |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 66,53810 € | 41.919,00 € |
| Unit Price without VAT: | 66,53810 € |
|---|---|
| Unit Price with VAT: | 79,18034 € |

