
BCM8154SAIFBG | |
|---|---|
DigiKey Part Number | BCM8154SAIFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM8154SAIFBG |
Description | IC TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 11.35Gbps | |
Voltage - Supply | 1V, 1.8V, 3.3V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

