
BCM68621B0IFSBG | |
|---|---|
DigiKey Part Number | 516-BCM68621B0IFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM68621B0IFSBG |
Description | 8XGPON/8XEPON OLT, I-TEMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Telecom IC EPON OLT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | EPON OLT | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 545,18619 € | 80.142,37 € |
| Unit Price without VAT: | 545,18619 € |
|---|---|
| Unit Price with VAT: | 648,77157 € |

