
BCM6305A0KMLGT | |
|---|---|
DigiKey Part Number | 516-BCM6305A0KMLGT-ND |
Manufacturer | |
Manufacturer Product Number | BCM6305A0KMLGT |
Description | IC LINE DRIVER |
Customer Reference | |
Detailed Description | Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

