
BCM56628B2KFSBLG | |
|---|---|
DigiKey Part Number | BCM56628B2KFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM56628B2KFSBLG |
Description | IC TELECOM INTERFACE SWITCH FAB |
Customer Reference | |
Detailed Description | Telecom IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

