
BCM56445ZB0KFSBLG | |
|---|---|
DigiKey Part Number | 516-BCM56445ZB0KFSBLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM56445ZB0KFSBLG |
Description | 24GE + 4X10GE SWITCH |
Customer Reference | |
Detailed Description | Telecom IC Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Interface | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

