
BCM56072A0KFSBG | |
|---|---|
DigiKey Part Number | 516-BCM56072A0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM56072A0KFSBG |
Description | CENTRALIZED LINE-CARD SWITCH W/O |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 896-FCBGA (25x25) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | I2C, JTAG, PCI, Serial, SerDes, UART | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | 56mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 896-BFBGA, FCBGA | |
Supplier Device Package | 896-FCBGA (25x25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 396,94000 € | 3.175,52 € |
| 10 | 392,88200 € | 3.928,82 € |
| Unit Price without VAT: | 396,94000 € |
|---|---|
| Unit Price with VAT: | 472,35860 € |

