Similar
Similar



BCM5482SA2IFBG | |
|---|---|
DigiKey Part Number | 516-3786-ND |
Manufacturer | |
Manufacturer Product Number | BCM5482SA2IFBG |
Description | IC TXRX FULL/HALF 2/2 121BGA |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full, Half Ethernet 121-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full, Half | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 121-BGA | |
Base Product Number |


