
BCM54214EB1IMLG | |
|---|---|
DigiKey Part Number | 516-BCM54214EB1IMLG-ND |
Manufacturer | |
Manufacturer Product Number | BCM54214EB1IMLG |
Description | IC TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Gigabit Ethernet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

