Image for BCM54182B0KQLEG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54182B0KQLEG

DigiKey Part Number
BCM54182B0KQLEG-ND
Manufacturer
Manufacturer Product Number
BCM54182B0KQLEG
Description
OCATL GE PHY W/U/QSGMII AND COPP
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full Ethernet 128-eLQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Broadcom Limited
Data Rate
10Mbps, 100Mbps, 1Gbps
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
128-QFP
Protocol
Ethernet
Supplier Device Package
128-eLQFP
Number of Drivers/Receivers
8/8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,02000 €29,02 €
1023,53500 €235,35 €
2522,16320 €554,08 €
10020,65610 €2.065,61 €
25019,93776 €4.984,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,02000 €
Unit Price with VAT:34,53380 €