
BCM53570B0IFSBG | |
|---|---|
DigiKey Part Number | 516-BCM53570B0IFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM53570B0IFSBG |
Description | 24X10G L2 TSN SWITCH |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-R5 System On Chip (SOC) IC - 1.25GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-A9, ARM® Cortex®-R5 | |
Flash Size | - | |
RAM Size | - | |
Peripherals | SERDES | |
Connectivity | ACL, MAC, QSGMII | |
Speed | 1.25GHz | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 621,75079 € | 117.510,90 € |
| Unit Price without VAT: | 621,75079 € |
|---|---|
| Unit Price with VAT: | 739,88344 € |

