
BCM5221KPB | |
|---|---|
DigiKey Part Number | 516-3302-ND |
Manufacturer | |
Manufacturer Product Number | BCM5221KPB |
Description | IC TRANSCEIVER 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

