
BCM43602KMLG | |
|---|---|
DigiKey Part Number | 516-3815-ND |
Manufacturer | |
Manufacturer Product Number | BCM43602KMLG |
Description | IC RF TXRX WIFI SINGLE CHIP 3X3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ac 5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 256-QAM | |
Frequency | ||
Data Rate (Max) | 1.3Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.176 | 8,82745 € | 10.381,08 € |
| Unit Price without VAT: | 8,82745 € |
|---|---|
| Unit Price with VAT: | 10,50467 € |

