
BCM4356XKUBG | |
|---|---|
DigiKey Part Number | 516-BCM4356XKUBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM4356XKUBG |
Description | IC RF TXRX+MCU BLE 192WLBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi, FM 802.11ac, Bluetooth v4.1 +EDR 65MHz, 2.402GHz, 4.9GHz ~ 108MHz, 2.48GHz, 5.845GHz 192-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi, FM | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 867Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -96.4dBm | |
Memory Size | 640kB ROM, 768kB SRAM | |
Serial Interfaces | HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB | |
GPIO | 16 | |
Voltage - Supply | 1.14V ~ 3.63V | |
Current - Receiving | 65mA ~ 116mA | |
Current - Transmitting | 300mA ~ 620mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 192-UFBGA, WLBGA | |
Supplier Device Package | 192-WLBGA (4.87x7.67) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,94615 € | 29.730,75 € |
| Unit Price without VAT: | 5,94615 € |
|---|---|
| Unit Price with VAT: | 7,07592 € |

