
BCM43465C0KMMLW1G | |
|---|---|
DigiKey Part Number | 516-BCM43465C0KMMLW1G-ND |
Manufacturer | |
Manufacturer Product Number | BCM43465C0KMMLW1G |
Description | IC RF TXRX WIFI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11ac 2.4GHz, 5GHz |
Category | Type TxRx Only |
Mfr | RF Family/Standard WiFi |
Packaging Tray | Protocol |
Part Status Active | Frequency |
DigiKey Programmable Not Verified | Data Rate (Max) 2.2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.176 | 16,98227 € | 19.971,15 € |
| Unit Price without VAT: | 16,98227 € |
|---|---|
| Unit Price with VAT: | 20,20890 € |

