
BCM3228 | |
|---|---|
DigiKey Part Number | BCM3228-ND |
Manufacturer | |
Manufacturer Product Number | BCM3228 |
Description | IC TELECOM INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC C-DOCSIS MAC Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | C-DOCSIS MAC Chip | |
Interface | SFI | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

