Similar
Similar

AVT-54689-BLKG | |
|---|---|
DigiKey Part Number | 516-3794-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVT-54689-BLKG |
Description | IC AMP WIMAX 50MHZ-6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMAX / WiBro 50MHz ~ 6GHz SOT-89-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 6GHz | |
P1dB | 17.4dBm | |
Gain | 17.1dB | |
Noise Figure | 4.1dB | |
RF Type | WiMAX / WiBro | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 58mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |



