Similar

AVT-53663-BLKG | |
|---|---|
DigiKey Part Number | AVT-53663-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AVT-53663-BLKG |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 15.1dBm | |
Gain | 19.5dB | |
Noise Figure | 3.2dB | |
RF Type | Cellular, ISM, WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 48mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |


