
AVT-50663-BLKG | |
|---|---|
DigiKey Part Number | AVT-50663-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AVT-50663-BLKG |
Description | IC AMP CELLULAR 0HZ-6GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, WLAN 0Hz ~ 6GHz SOT-363, SC70 |
Category | RF Type Cellular, ISM, WLAN |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Bag | Current - Supply 36mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 12.5dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 15.3dB | Supplier Device Package SOT-363, SC70 |
Noise Figure 4dB |

