
AUV3-SS32-0RU0K | |
|---|---|
DigiKey Part Number | 516-AUV3-SS32-0RU0KTR-ND - Tape & Reel (TR) 516-AUV3-SS32-0RU0KCT-ND - Cut Tape (CT) 516-AUV3-SS32-0RU0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV3-SS32-0RU0K |
Description | 3W 3535, 35DEG, 385NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.45V 1A 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 6,79000 € | 67,90 € |
| 100 | 5,59660 € | 559,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07708 € | 2.538,54 € |
| 1.000 | 4,90851 € | 4.908,51 € |
| 1.500 | 4,82225 € | 7.233,38 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |


