ATF-551M4-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 10.289
Unit Price: 2,55000 €
Datasheet
RF Mosfet 2.7 V 10 mA 2GHz 17.5dB 14.6dBm MiniPak 1412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-551M4-TR1

DigiKey Part Number
516-1509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-551M4-TR1
Description
RF MOSFET PHEMT FET 2.7V MINIPAK
Customer Reference
Detailed Description
RF Mosfet 2.7 V 10 mA 2GHz 17.5dB 14.6dBm MiniPak 1412
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
2GHz
Gain
17.5dB
Voltage - Test
2.7 V
Current Rating (Amps)
100mA
Noise Figure
0.5dB
Current - Test
10 mA
Power - Output
14.6dBm
Voltage - Rated
5 V
Package / Case
0505 (1412 Metric)
Supplier Device Package
MiniPak 1412
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable