
ATF-55143-TR1 | |
|---|---|
DigiKey Part Number | 516-1508-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-55143-TR1 |
Description | RF MOSFET E-PHEMT 2.7V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 2.7 V 10 mA 2GHz 17.7dB 14.4dBm SOT-343 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | E-pHEMT | |
Frequency | 2GHz | |
Gain | 17.7dB | |
Voltage - Test | 2.7 V | |
Current Rating (Amps) | 100mA | |
Noise Figure | 0.6dB | |
Current - Test | 10 mA | |
Power - Output | 14.4dBm | |
Voltage - Rated | 5 V | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343 | |
Base Product Number |

