RF Mosfet 2.7 V 10 mA 2GHz 17.7dB 14.4dBm SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-55143-BLKG

DigiKey Part Number
516-1869-ND
Manufacturer
Manufacturer Product Number
ATF-55143-BLKG
Description
RF MOSFET E-PHEMT 2.7V SOT343
Customer Reference
Detailed Description
RF Mosfet 2.7 V 10 mA 2GHz 17.7dB 14.4dBm SOT-343
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Technology
E-pHEMT
Frequency
2GHz
Gain
17.7dB
Voltage - Test
2.7 V
Current Rating (Amps)
100mA
Noise Figure
0.6dB
Current - Test
10 mA
Power - Output
14.4dBm
Voltage - Rated
5 V
Package / Case
SC-82A, SOT-343
Supplier Device Package
SOT-343
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable