
ATF-541M4-TR1 | |
|---|---|
DigiKey Part Number | 516-2472-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-541M4-TR1 |
Description | RF MOSFET PHEMT FET 3V MINIPAK |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 60 mA 2GHz 17.5dB 21.4dBm MiniPak 1412 |
Category | Current Rating (Amps) 120mA |
Manufacturer Broadcom Limited | Noise Figure 0.5dB |
Packaging Tape & Reel (TR) | Current - Test 60 mA |
Part Status Obsolete | Power - Output 21.4dBm |
Technology pHEMT FET | Voltage - Rated 5 V |
Frequency 2GHz | Package / Case 0505 (1412 Metric) |
Gain 17.5dB | Supplier Device Package MiniPak 1412 |
Voltage - Test 3 V | Base Product Number |

