
ATF-531P8-TR2 | |
|---|---|
DigiKey Part Number | ATF-531P8-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-531P8-TR2 |
Description | RF MOSFET E-PHEMT 4V 8LPCC |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 135 mA 2GHz 20dB 24.5dBm 8-LPCC (2x2) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300mA |
Manufacturer Broadcom Limited | Noise Figure 0.6dB |
Packaging Tape & Reel (TR) | Current - Test 135 mA |
Part Status Obsolete | Power - Output 24.5dBm |
Technology E-pHEMT | Voltage - Rated 7 V |
Frequency 2GHz | Package / Case 8-WFDFN Exposed Pad |
Gain 20dB | Supplier Device Package 8-LPCC (2x2) |
Voltage - Test 4 V | Base Product Number |

