
ATF-53189-TR1 | |
|---|---|
DigiKey Part Number | ATF-53189-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-53189-TR1 |
Description | RF MOSFET PHEMT FET 4V SOT89-3 |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 135 mA 900MHz 17.2dB 21.7dBm SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | pHEMT FET | |
Frequency | 900MHz | |
Gain | 17.2dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 300mA | |
Noise Figure | 0.8dB | |
Current - Test | 135 mA | |
Power - Output | 21.7dBm | |
Voltage - Rated | 7 V | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |

