ATF-53189-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 3.728
Unit Price: 4,84000 €
Datasheet
RF Mosfet 4 V 135 mA 900MHz 17.2dB 21.7dBm SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-53189-BLK

DigiKey Part Number
516-2193-ND
Manufacturer
Manufacturer Product Number
ATF-53189-BLK
Description
RF MOSFET E-PHEMT 4V SOT89-3
Customer Reference
Detailed Description
RF Mosfet 4 V 135 mA 900MHz 17.2dB 21.7dBm SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
E-pHEMT
Frequency
900MHz
Gain
17.2dB
Voltage - Test
4 V
Current Rating (Amps)
300mA
Noise Figure
0.8dB
Current - Test
135 mA
Power - Output
21.7dBm
Voltage - Rated
7 V
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable