Image for ATF-521P8-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-521P8-TR1

DigiKey Part Number
ATF-521P8-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-521P8-TR1
Description
RF MOSFET PHEMT FET 4.5V 8LPCC
Customer Reference
Detailed Description
RF Mosfet 4.5 V 200 mA 2GHz 17dB 26.5dBm 8-LPCC (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
pHEMT FET
Frequency
2GHz
Gain
17dB
Voltage - Test
4.5 V
Current Rating (Amps)
500mA
Noise Figure
1.5dB
Current - Test
200 mA
Power - Output
26.5dBm
Voltage - Rated
7 V
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-LPCC (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable