
ATF-52189-TR1 | |
|---|---|
DigiKey Part Number | ATF-52189-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-52189-TR1 |
Description | RF MOSFET E-PHEMT 4.5V SOT89 |
Customer Reference | |
Detailed Description | RF Mosfet 4.5 V 200 mA 2GHz 16dB 27dBm SOT-89 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA |
Manufacturer Broadcom Limited | Noise Figure 1.5dB |
Packaging Tape & Reel (TR) | Current - Test 200 mA |
Part Status Obsolete | Power - Output 27dBm |
Technology E-pHEMT | Voltage - Rated 7 V |
Frequency 2GHz | Package / Case TO-243AA |
Gain 16dB | Supplier Device Package SOT-89 |
Voltage - Test 4.5 V |

