
ATF-50189-TR1 | |
|---|---|
DigiKey Part Number | ATF-50189-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-50189-TR1 |
Description | RF MOSFET E-PHEMT 4.5V SOT89 |
Customer Reference | |
Detailed Description | RF Mosfet 4.5 V 280 mA 2GHz 15.5dB 29dBm SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | E-pHEMT | |
Frequency | 2GHz | |
Gain | 15.5dB | |
Voltage - Test | 4.5 V | |
Current Rating (Amps) | 1A | |
Noise Figure | 1.1dB | |
Current - Test | 280 mA | |
Power - Output | 29dBm | |
Voltage - Rated | 7 V | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |

