ATF-36163-TR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 9.849
Unit Price: 2,52000 €
Datasheet
RF Mosfet 2 V 15 mA 4GHz 15.8dB 5dBm SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-36163-TR2G

DigiKey Part Number
ATF-36163-TR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-36163-TR2G
Description
RF MOSFET PHEMT FET 2V SOT363
Customer Reference
Detailed Description
RF Mosfet 2 V 15 mA 4GHz 15.8dB 5dBm SOT-363
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40mA
Manufacturer
Broadcom Limited
Noise Figure
0.6dB
Packaging
Tape & Reel (TR)
Current - Test
15 mA
Part Status
Obsolete
Power - Output
5dBm
Technology
pHEMT FET
Voltage - Rated
3 V
Frequency
4GHz
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
15.8dB
Supplier Device Package
SOT-363
Voltage - Test
2 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKY65050-372LFSkyworks Solutions Inc.9.849863-1067-1-ND2,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable