Similar

ATF-331M4-TR2 | |
|---|---|
DigiKey Part Number | ATF-331M4-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATF-331M4-TR2 |
Description | RF MOSFET PHEMT FET 4V MINIPAK |
Customer Reference | |
Detailed Description | RF Mosfet 4 V 60 mA 2GHz 15dB 19dBm MiniPak 1412 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 305mA |
Manufacturer Broadcom Limited | Noise Figure 0.6dB |
Packaging Tape & Reel (TR) | Current - Test 60 mA |
Part Status Obsolete | Power - Output 19dBm |
Technology pHEMT FET | Voltage - Rated 5.5 V |
Frequency 2GHz | Package / Case 0505 (1412 Metric) |
Gain 15dB | Supplier Device Package MiniPak 1412 |
Voltage - Test 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY65050-372LF | Skyworks Solutions Inc. | 9.486 | 863-1067-1-ND | 2,54000 € | Similar |


