RF Transistor NPN 20V 200mA 3W Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-64020

DigiKey Part Number
516-1861-ND
Manufacturer
Manufacturer Product Number
AT-64020
Description
RF TRANS NPN 20V 200SMD
Customer Reference
Detailed Description
RF Transistor NPN 20V 200mA 3W Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
20V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
3W
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 110mA, 8V
Current - Collector (Ic) (Max)
200mA
Operating Temperature
200°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD (200 mil BeO)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable